629-3W3-650-2N1
vs
627-3W3-622-2T1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EDAC INC
EDAC INC
Reach Compliance Code
compliant
compliant
Body Breadth
0.492 inch
0.492 inch
Body Depth
0.606 inch
0.252 inch
Body Length
1.543 inch
1.543 inch
Body/Shell Style
PLUG
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Gender
MALE
MALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
1 mΩ
1 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
1414VAC V
1414VAC V
Durability
500 Cycles
500 Cycles
Empty Shell
NO
NO
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
POLYETHYLENE/POLYESTER
POLYETHYLENE/POLYESTER
Mating Contact Pitch
0.27 inch
0.27 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
HOLE .12
HOLE .12
Mounting Option 2
LOCKING
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD AND PANEL
CABLE AND PANEL
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
30u inch
30u inch
Rated Current (Power)
20 A
20 A
Reference Standard
UL
UL
Shell Finish
NICKEL
TIN
Shell Material
STEEL
STEEL
Shell Size
2/A
2/A
Terminal Length
0.12 inch
0.382 inch
Terminal Pitch
6.85 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
3
3
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Compare 629-3W3-650-2N1 with alternatives
Compare 627-3W3-622-2T1 with alternatives