62407
vs
62406
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
VANGUARD ELECTRONICS CO
|
DELOCK
|
Package Description |
5454
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
Case/Size Code |
5454
|
|
Construction |
Toroidal
|
|
Core Material |
Non-Specified
|
|
DC Resistance |
0.0466 Ω
|
|
Inductance-Nom (L) |
30 µH
|
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Height |
7.87 mm
|
|
Package Length |
13.59 mm
|
|
Package Style |
SMT
|
|
Package Width |
13.59 mm
|
|
Rated Current-Max |
1.9 A
|
|
Tolerance |
10%
|
|
Base Number Matches |
2
|
3
|
|
|
|