Part Details for 62407 by Vanguard Electronics Company
Overview of 62407 by Vanguard Electronics Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61083-062407LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 60 Positions. |
Part Details for 62407
62407 CAD Models
62407 Part Data Attributes
|
62407
Vanguard Electronics Company
Buy Now
Datasheet
|
Compare Parts:
62407
Vanguard Electronics Company
General Purpose Inductor, 30uH, 10%, Non-specified-Core, 5454,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VANGUARD ELECTRONICS CO | |
Package Description | 5454 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5454 | |
Construction | Toroidal | |
Core Material | Non-Specified | |
DC Resistance | 0.0466 Ω | |
Inductance-Nom (L) | 30 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.87 mm | |
Package Length | 13.59 mm | |
Package Style | SMT | |
Package Width | 13.59 mm | |
Rated Current-Max | 1.9 A | |
Tolerance | 10% |