62112917-0-0-N vs 62115919-0-E-N feature comparison

62112917-0-0-N Carling Technologies

Buy Now Datasheet

62115919-0-E-N Carling Technologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CARLING TECHNOLOGIES INC CARLING TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Factory Lead Time 12 Weeks 12 Weeks
Actuator Type ROCKER ROCKER
Body Breadth 14.98 mm 14.98 mm
Body Height 22.27 mm 26.42 mm
Body Length or Diameter 20.95 mm 20.95 mm
Contact (AC) Max Rating R Load 8A@125VAC 8A@125VAC
Contact Current(AC)-Max 8 A 8 A
Contact Voltage(AC)-Max 125 V 125 V
Electrical Life 50000 Cycle(s) 50000 Cycle(s)
Mounting Feature THROUGH HOLE-STRAIGHT PANEL MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function DPST DPST
Switch Type ROCKER SWITCH ROCKER SWITCH
Termination Type SOLDER QUICK CONNECT
Base Number Matches 1 3
Actuator Color BLACK
Actuator Finish MATTE
Actuator Length 0.125 inch
Actuator Material NYLON
Body Color BLACK
Contact (AC) Max Rating I Load 4A@250VAC
Contact (AC) Max Rating M Load 4A@250VAC
Contact Function ON-OFF
Dielectric Withstand Volts 1000VDC V
Insulation Resistance 100000000 Ω
Insulator Material NYLON

Compare 62112917-0-0-N with alternatives

Compare 62115919-0-E-N with alternatives