62112917-0-0-N
vs
621122918-E-9-N
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CARLING TECHNOLOGIES INC
CARLING TECHNOLOGIES INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Factory Lead Time
12 Weeks
Actuator Type
ROCKER
ROCKER
Body Breadth
14.98 mm
14.98 mm
Body Height
22.27 mm
22.27 mm
Body Length or Diameter
20.95 mm
20.95 mm
Contact (AC) Max Rating R Load
8A@125VAC
8A@125VAC
Contact Current(AC)-Max
8 A
8 A
Contact Voltage(AC)-Max
125 V
125 V
Electrical Life
50000 Cycle(s)
50000 Cycle(s)
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
DPST
DPST
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Sealing
EPOXY TERMINAL SEALED
Compare 62112917-0-0-N with alternatives
Compare 621122918-E-9-N with alternatives