62112416-0-0-N vs MSR8-5 feature comparison

62112416-0-0-N Carling Technologies

Buy Now Datasheet

MSR8-5 Marushin Electric Mfg Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer CARLING TECHNOLOGIES INC MARUSHIN ELECTRIC MFG CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Color BLACK BLACK
Actuator Length 0.205 inch 0.118 inch
Actuator Material NYLON
Actuator Type ROCKER ROCKER
Body Breadth 14.986 mm 12.9032 mm
Body Color BLACK BLACK
Body Length or Diameter 20.955 mm 18.796 mm
Contact (AC) Max Rating R Load 4A@250VAC 4A@250VAC
Contact Current(AC)-Max 4 A 4 A
Contact Function ON-OFF ON-OFF
Contact Voltage(AC)-Max 250 V 250 V
Dielectric Withstand Volts 1000VDC V
Electrical Life 50000 Cycle(s)
Insulation Resistance 100000000 Ω
Insulator Material NYLON
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 85 °C
Operating Temperature-Min
Surface Mount NO NO
Switch Action MAINTAINED MAINTAINED
Switch Function DPST DPST
Switch Type ROCKER SWITCH ROCKER SWITCH
Terminal Length 0.315 inch 0.276 inch
Termination Type SOLDER LUG QUICK CONNECT
Base Number Matches 1 1
Body Height 16.002 mm
Contact Timing TWO STEP
Sealing MOLDED

Compare 62112416-0-0-N with alternatives

Compare MSR8-5 with alternatives