MSR8-5 vs 62115416-0-E-W feature comparison

MSR8-5 Marushin Electric Mfg Co Ltd

Buy Now Datasheet

62115416-0-E-W Carling Technologies

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer MARUSHIN ELECTRIC MFG CO LTD CARLING TECHNOLOGIES INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Color BLACK BLACK
Actuator Length 0.118 inch 0.205 inch
Actuator Type ROCKER ROCKER
Body Breadth 12.9032 mm 14.986 mm
Body Color BLACK BLACK
Body Height 16.002 mm
Body Length or Diameter 18.796 mm 20.955 mm
Contact (AC) Max Rating R Load 4A@250VAC 4A@250VAC
Contact Current(AC)-Max 4 A 4 A
Contact Function ON-OFF ON-OFF
Contact Timing TWO STEP
Contact Voltage(AC)-Max 250 V 250 V
Mounting Feature PANEL MOUNT PANEL MOUNT
Sealing MOLDED
Surface Mount NO NO
Switch Action MAINTAINED MAINTAINED
Switch Function DPST DPST
Switch Type ROCKER SWITCH ROCKER SWITCH
Terminal Length 0.276 inch 0.315 inch
Termination Type QUICK CONNECT SOLDER LUG
Base Number Matches 1 1
Actuator Material NYLON
Dielectric Withstand Volts 1000VDC V
Electrical Life 50000 Cycle(s)
Insulation Resistance 100000000 Ω
Insulator Material NYLON
Operating Temperature-Max 85 °C
Operating Temperature-Min

Compare MSR8-5 with alternatives

Compare 62115416-0-E-W with alternatives