62111419-E-9-V vs GRS-4011-0037 feature comparison

62111419-E-9-V Carling Technologies

Buy Now Datasheet

GRS-4011-0037 CW Industries

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CARLING TECHNOLOGIES INC CW INDUSTRIES
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Color BLACK BLACK
Actuator Length 0.205 inch 0.23 inch
Actuator Material NYLON NYLON
Actuator Type ROCKER ROCKER
Body Breadth 14.986 mm 12.7 mm
Body Color BLACK BLACK
Body Length or Diameter 20.955 mm 18.923 mm
Contact (AC) Max Rating R Load 4A@250VAC 4A@250VAC
Contact Current(AC)-Max 4 A 4 A
Contact Function ON-OFF ON-OFF
Contact Voltage(AC)-Max 250 V 250 V
Dielectric Withstand Volts 1000VDC V 2500VAC V
Electrical Life 50000 Cycle(s) 25000 Cycle(s)
Insulation Resistance 100000000 Ω 1000000000 Ω
Insulator Material NYLON
Mounting Feature PANEL MOUNT
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -20 °C
Sealing EPOXY
Surface Mount NO
Switch Action MAINTAINED MAINTAINED
Switch Function SPST SPST
Switch Type ROCKER SWITCH ROCKER SWITCH
Termination Type QUICK CONNECT
Base Number Matches 1 1
Body Height 11.684 mm
Center Contact Material COPPER ALLOY
Center Contact Plating SILVER
Contact Resistance 0.01 mΩ
Housing Material NYLON
Terminal Length 0.34 inch
Terminal Material COPPER ALLOY

Compare 62111419-E-9-V with alternatives

Compare GRS-4011-0037 with alternatives