GRS-4011-0037
vs
62156916-0-0-V
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CW INDUSTRIES
CARLING TECHNOLOGIES INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Actuator Color
BLACK
WHITE
Actuator Length
0.23 inch
0.205 inch
Actuator Material
NYLON
NYLON
Actuator Type
ROCKER
ROCKER
Body Breadth
12.7 mm
14.986 mm
Body Color
BLACK
WHITE
Body Height
11.684 mm
Body Length or Diameter
18.923 mm
20.955 mm
Center Contact Material
COPPER ALLOY
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
4A@250VAC
4A@250VAC
Contact Current(AC)-Max
4 A
4 A
Contact Function
ON-OFF
ON-OFF
Contact Resistance
0.01 mΩ
Contact Voltage(AC)-Max
250 V
250 V
Dielectric Withstand Volts
2500VAC V
1000VDC V
Electrical Life
25000 Cycle(s)
50000 Cycle(s)
Housing Material
NYLON
Insulation Resistance
1000000000 Ω
100000000 Ω
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-20 °C
Switch Action
MAINTAINED
MAINTAINED
Switch Function
SPST
SPST
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Terminal Length
0.34 inch
0.315 inch
Terminal Material
COPPER ALLOY
Base Number Matches
1
1
Insulator Material
NYLON
Mounting Feature
PANEL MOUNT
Surface Mount
NO
Termination Type
SOLDER LUG
Compare GRS-4011-0037 with alternatives
Compare 62156916-0-0-V with alternatives