621-71-05GB12 vs HCSS-05-S-05.00-01-T-N feature comparison

621-71-05GB12 Pinrex Technology Corp

Buy Now Datasheet

HCSS-05-S-05.00-01-T-N Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer PINREX TECHNOLOGY CORP SAMTEC INC
Package Description GREEN
Reach Compliance Code unknown compliant
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm
Termination Type SURFACE MOUNT IDC
Total Number of Contacts 5 5
Base Number Matches 1 1
Rohs Code Yes
Contact Finish Mating TIN (150)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
JESD-609 Code e3

Compare 621-71-05GB12 with alternatives

Compare HCSS-05-S-05.00-01-T-N with alternatives