HCSS-05-S-05.00-01-T-N vs 26-11-6057 feature comparison

HCSS-05-S-05.00-01-T-N Samtec Inc

Buy Now Datasheet

26-11-6057 Molex

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC MOLEX LLC
Reach Compliance Code compliant unknown
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN (150)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE PANEL
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC SOLDER
Total Number of Contacts 5 5
Base Number Matches 1 1
Additional Feature POLARIZED
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Style STRAIGHT
UL Flammability Code 94V-2

Compare HCSS-05-S-05.00-01-T-N with alternatives

Compare 26-11-6057 with alternatives