621-71-05GB12 vs 201F05D03L feature comparison

621-71-05GB12 Pinrex Technology Corp

Buy Now Datasheet

201F05D03L ITW McMurdo Connectors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer PINREX TECHNOLOGY CORP ITW MCMURDO CONNECTORS
Package Description GREEN
Reach Compliance Code unknown compliant
Category CO2 Kg 3.7 3.7
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm
Termination Type SURFACE MOUNT CRIMP
Total Number of Contacts 5 5
Base Number Matches 1 1
Candidate List Date 2017-01-12
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination TIN
JESD-609 Code e3
Mating Information MULTIPLE MATING PARTS AVAILABLE
UL Flammability Code 94V-0

Compare 621-71-05GB12 with alternatives

Compare 201F05D03L with alternatives