62069-322 vs 62069-111 feature comparison

62069-322 Micropac Industries Inc

Buy Now Datasheet

62069-111 Micropac Industries Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROPAC INDUSTRIES INC MICROPAC INDUSTRIES INC
Package Description HERMETIC SEALED PACKAGE-2 HERMETIC SEALED PACKAGE-2
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer Micropac Industries, Inc.
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Color GREEN RED
Configuration SINGLE SINGLE
Forward Current-Max 0.035 A 0.035 A
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 0.99 mm 0.99 mm
Packing Method BULK BULK
Shape ROUND ROUND
Surface Mount NO NO
Terminal Pitch 2.54 mm 2.54 mm
Base Number Matches 1 1

Compare 62069-322 with alternatives

Compare 62069-111 with alternatives