62069-111 vs 515-501-04 feature comparison

62069-111 Micropac Industries Inc

Buy Now Datasheet

515-501-04 MARL International Limited

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROPAC INDUSTRIES INC MARL INTERNATIONAL LTD
Package Description HERMETIC SEALED PACKAGE-2 ROHS COMPLIANT PACKAGE-2
Reach Compliance Code unknown compliant
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature HIGH RELIABILITY
Color RED RED
Configuration SINGLE SINGLE
Forward Current-Max 0.035 A 0.02 A
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 95 °C
Operating Temperature-Min -55 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 0.99 mm 31 mm
Packing Method BULK BULK
Shape ROUND CYLINDRICAL
Surface Mount NO NO
Terminal Pitch 2.54 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Color@Wavelength Red
Forward Voltage-Max 2.6 V
Lens Type DIFFUSED
Luminous Intensity-Nom 11000.0 mcd
Peak Wavelength 624 nm
Viewing Angle 2.8 deg

Compare 62069-111 with alternatives

Compare 515-501-04 with alternatives