62069-311
vs
508-997-23
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROPAC INDUSTRIES INC
|
MARL INTERNATIONAL LTD
|
Package Description |
HERMETIC SEALED PACKAGE-2
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Additional Feature |
HIGH RELIABILITY
|
|
Color |
GREEN
|
COOL WHITE
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.035 A
|
0.02 A
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
100 °C
|
95 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
0.99 mm
|
3.2 mm
|
Packing Method |
BULK
|
BULK
|
Shape |
ROUND
|
CYLINDRICAL
|
Surface Mount |
NO
|
NO
|
Terminal Pitch |
2.54 mm
|
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Color@Wavelength |
|
White
|
Forward Voltage-Max |
|
28 V
|
Lens Type |
|
SMOKED
|
Luminous Intensity-Nom |
|
14000.0 mcd
|
Size |
|
7 mm
|
|
|
|
Compare 62069-311 with alternatives
Compare 508-997-23 with alternatives