508-997-23
vs
1092QM1-28V
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MARL INTERNATIONAL LTD
|
VISUAL COMMUNICATIONS COMPANY LLC
|
Package Description |
ROHS COMPLIANT PACKAGE-2
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8531.80.90.51
|
Color |
COOL WHITE
|
RED
|
Color@Wavelength |
White
|
|
Configuration |
SINGLE
|
SINGLE WITH BUILT-IN RESISTOR
|
Forward Current-Max |
0.02 A
|
0.025 A
|
Forward Voltage-Max |
28 V
|
30 V
|
Lens Type |
SMOKED
|
TRANSPARENT
|
Luminous Intensity-Nom |
14000.0 mcd
|
13000.0 mcd
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
95 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
3.2 mm
|
9.58 mm
|
Packing Method |
BULK
|
BULK
|
Shape |
CYLINDRICAL
|
ROUND
|
Size |
7 mm
|
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
Date Of Intro |
|
2016-03-11
|
Samacsys Manufacturer |
|
Visual Communications Company
|
Additional Feature |
|
UL LISTED
|
|
|
|
Compare 508-997-23 with alternatives
Compare 1092QM1-28V with alternatives