515-501-04 vs 62069-311 feature comparison

515-501-04 MARL International Limited

Buy Now Datasheet

62069-311 Micropac Industries Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MARL INTERNATIONAL LTD MICROPAC INDUSTRIES INC
Package Description ROHS COMPLIANT PACKAGE-2 HERMETIC SEALED PACKAGE-2
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color RED GREEN
Color@Wavelength Red
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.035 A
Forward Voltage-Max 2.6 V
Lens Type DIFFUSED
Luminous Intensity-Nom 11000.0 mcd
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 95 °C 100 °C
Operating Temperature-Min -40 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 31 mm 0.99 mm
Packing Method BULK BULK
Peak Wavelength 624 nm
Shape CYLINDRICAL ROUND
Surface Mount NO NO
Viewing Angle 2.8 deg
Base Number Matches 1 1
Additional Feature HIGH RELIABILITY
Terminal Pitch 2.54 mm

Compare 515-501-04 with alternatives

Compare 62069-311 with alternatives