617-Y-09-S-AJ-1-20 vs 717DEG09SAM4BRM5 feature comparison

617-Y-09-S-AJ-1-20 Amphenol Corporation

Buy Now Datasheet

717DEG09SAM4BRM5 Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
Additional Feature EMI/RFI SHIELDED TYPE STANDARD: MIL-C-24308
Body/Shell Style RECEPTACLE PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYETHYLENE GLASS FILLED POLYETHYLENE
MIL Conformance NO YES
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish TIN TIN
Shell Material STEEL STEEL
Shell Size 1/E 1/E
Termination Type SOLDER SOLDER
Total Number of Contacts 9 9
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Category CO2 Kg 4
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source Conflict Minerals Statement
Qualifications UL
Contact Finish Mating GOLD (118) OVER NICKEL
Contact Finish Termination GOLD (118) OVER NICKEL
JESD-609 Code e4
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 617-Y-09-S-AJ-1-20 with alternatives

Compare 717DEG09SAM4BRM5 with alternatives