617-Y-09-S-AJ-1-20
vs
DE09S067HTBLF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
AMPHENOL ICC
Reach Compliance Code
unknown
compliant
Additional Feature
EMI/RFI SHIELDED TYPE
Body/Shell Style
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
GLASS FILLED POLYETHYLENE
POLYETHYLENE
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Type
BOARD
CABLE AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
TIN
TIN/ZINC CHROMIUM
Shell Material
STEEL
STEEL
Shell Size
1/E
1/E
Termination Type
SOLDER
SOLDER
Total Number of Contacts
9
9
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
2
Rohs Code
Yes
Package Description
LEAD FREE
ECCN Code
EAR99
HTS Code
8536.69.40.30
Contact Finish Mating
GOLD (16) OVER NICKEL
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Material
COPPER ALLOY
JESD-609 Code
e3
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare 617-Y-09-S-AJ-1-20 with alternatives
Compare DE09S067HTBLF with alternatives