617-D-025-S-AJ-4-20
vs
628-025-620-047
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
EDAC INC
Reach Compliance Code
compliant
compliant
Board Mounting Option
HOLE .120
BOARD LOCK
Body Breadth
0.492 inch
0.496 inch
Body Depth
0.43 inch
0.256 inch
Body Length
2.091 inch
2.087 inch
Body/Shell Style
RECEPTACLE
SOCKET
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL (50)
AU ON NI
Contact Finish Termination
TIN LEAD OVER NICKEL
Tin/Lead (Sn/Pb)
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
PHOSPHOR BRONZE
Contact Pattern
STAGGERED
STAGGERED
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYETHYLENE
POLYETHYLENE/POLYESTER
JESD-609 Code
e0
e0
MIL Conformance
NO
Mating Contact Pitch
0.109 inch
0.109 inch
Mating Contact Row Spacing
0.112 inch
0.112 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTILE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 2
SCREWLOCKS
STANDOFF
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD AND PANEL
BOARD AND PANEL
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
STAGGERED
PCB Contact Row Spacing
2.84 mm
2.84 mm
Rated Current (Signal)
5 A
5 A
Shell Finish
TIN
NICKEL
Shell Material
STEEL
STEEL
Shell Size
3/B
3/B
Terminal Pitch
2.77 mm
2.77 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
25
25
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
REFERENCE STANDARD: MIL-C-24308; RS-449; UL
Contact Resistance
25 mΩ
Dielectric Withstanding Voltage
1414VAC V
Insertion Force-Max
4.45 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Mounting Option 1
#4-40
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Plating Thickness
30u inch
Reference Standard
EIA RS-232
Terminal Length
0.157 inch
Withdrawl Force-Min
0.28 N
Compare 617-D-025-S-AJ-4-20 with alternatives
Compare 628-025-620-047 with alternatives