617-D-025-S-AJ-4-20 vs 177-RR-B-F-25-S-VF feature comparison

617-D-025-S-AJ-4-20 Amphenol Corporation

Buy Now Datasheet

177-RR-B-F-25-S-VF Amphenol Corporation

Buy Now Datasheet
No
No
Active Active
AMPHENOL CORP AMPHENOL CORP
compliant unknown
HOLE .120
0.492 inch 0.494 inch
0.43 inch 0.422 inch
2.091 inch 2.09 inch
RECEPTACLE SOCKET
D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
GOLD (30) OVER NICKEL (50) GOLD (8)/GOLD (20)/GOLD (30) OVER NICKEL
TIN LEAD OVER NICKEL GOLD FLASH/TIN OVER NICKEL
FEMALE FEMALE
COPPER ALLOY NOT SPECIFIED
STAGGERED STAGGERED
RND PIN-SKT RND PIN-SKT
NO NO
NO NO
NO NO
NO NO
GLASS FILLED POLYETHYLENE GLASS FILLED POLYETHYLENE
e0 e4/e3
NO YES
0.109 inch 0.11 inch
0.112 inch 0.112 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
SCREWLOCKS SCREWLOCKS
RIGHT ANGLE
BOARD AND PANEL CABLE
ONE ONE
2
2 2
GENERAL PURPOSE GENERAL PURPOSE
STAGGERED
2.84 mm
5 A 5 A
TIN TIN
STEEL STEEL
3/B 3/B
2.77 mm
SOLDER CRIMP
25 25
94V-0 94V-0
1 1
EAR99
8536.69.40.30
STANDARD: MIL-C-24308, EMI/RFI SHIELDED TYPE
#4-40

Compare 617-D-025-S-AJ-4-20 with alternatives

Compare 177-RR-B-F-25-S-VF with alternatives