61602-620CRLF vs CSCC211-1005B001C1AH feature comparison

61602-620CRLF Amphenol FCi

Buy Now Datasheet

CSCC211-1005B001C1AH Greenconn Corp

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer FCI GREENCONN CORP
Package Description LEAD FREE
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature LOW PROFILE TOP ENTRY
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD FLASH/TIN
Contact Finish Termination PALLADIUM NICKEL (30)/GOLD FLASH (3) GOLD FLASH/TIN
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4/e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 1 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 20 20
Base Number Matches 2 1
UL Flammability Code 94V-0

Compare 61602-620CRLF with alternatives

Compare CSCC211-1005B001C1AH with alternatives