61602-620CRLF vs 71601-620KL feature comparison

61602-620CRLF Amphenol Communications Solutions

Buy Now Datasheet

71601-620KL Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC FCI
Package Description LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature LOW PROFILE LATCHED, POLARIZED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (15) OVER NICKEL
Contact Finish Termination PALLADIUM NICKEL (30)/GOLD FLASH (3) GOLD (15) OVER NICKEL
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm
Termination Type SURFACE MOUNT IDC
Total Number of Contacts 20 20
Base Number Matches 2 1
UL Flammability Code 94V-0

Compare 61602-620CRLF with alternatives

Compare 71601-620KL with alternatives