61602-616LF
vs
FFSD-08-S-80.00-01-N
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL ICC
SAMTEC INC
Package Description
LEAD FREE
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8544.42
Additional Feature
LOW PROFILE
POLARIZED
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD (10) OVER NICKEL (50)
Contact Finish Termination
PALLADIUM NICKEL (30)/GOLD FLASH (3)
TIN OVER NICKEL
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e4
e3
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
2 mm
Termination Type
SURFACE MOUNT
IDC
Total Number of Contacts
16
16
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Contact Material
BERYLLIUM COPPER
Compare 61602-616LF with alternatives
Compare FFSD-08-S-80.00-01-N with alternatives