Part Details for 61602-616LF by Amphenol Communications Solutions
Overview of 61602-616LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
V62/03616-02XE | Texas Instruments | Enhanced Product Digital Signal Processor 144-QFP -55 to 125 | |
V62/05616-02XE | Texas Instruments | Enhanced Product High-Speed Pwm Controller 16-SOIC -55 to 125 |
Part Details for 61602-616LF
61602-616LF CAD Models
61602-616LF Part Data Attributes
|
61602-616LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
61602-616LF
Amphenol Communications Solutions
Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | PALLADIUM NICKEL (30)/GOLD FLASH (3) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 |
Alternate Parts for 61602-616LF
This table gives cross-reference parts and alternative options found for 61602-616LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 61602-616LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
61685-016 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 61602-616LF vs 61685-016 |
FFSD-08-S-80.00-01-N | Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal | Samtec Inc | 61602-616LF vs FFSD-08-S-80.00-01-N |
202F16C01L | Board Connector, 16 Contact(s), 2 Row(s), Female, Crimp Terminal, | ITW McMurdo Connectors | 61602-616LF vs 202F16C01L |
71612-416 | Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 61602-616LF vs 71612-416 |
86456-216 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 61602-616LF vs 86456-216 |
220F16Y5AP | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | 61602-616LF vs 220F16Y5AP |
35210-1610 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Molex | 61602-616LF vs 35210-1610 |
30-136-16-5-T | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Cristek Interconnects Inc | 61602-616LF vs 30-136-16-5-T |
61602-616TRNLF | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 61602-616LF vs 61602-616TRNLF |
61602-616LF | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 61602-616LF vs 61602-616LF |