6145-ABCWHC00C0-000
vs
6100.3200.32
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SCHURTER AG
SCHURTER AG
Reach Compliance Code
compliant
compliant
Additional Feature
STANDARD: IEC 60320/C14
STANDARDS: CUL, IEC 60320-1, IEC/UL 62368-1, IEC 60335-1, UL, VDE
Connector Type
MAINS POWER CONNECTOR
MAINS POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
Coupling Type
SNAP
SNAP
DIN Conformance
NO
IEC Conformance
YES
JESD-609 Code
e3/e2
MIL Conformance
NO
Mains Connector Rating
15A, 250VAC
15A, 250VAC
Mounting Type
PANEL
PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
SOLDER
QUICK CONNECT
Total Number of Contacts
3
3
Base Number Matches
1
1
Factory Lead Time
7 Weeks, 3 Days
Samacsys Manufacturer
SCHURTER
Body Breadth
0.905 inch
Body Length
1.889 inch
Insulator Material
POLYETHYLENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Reference Standard
CCC, CSA
Compare 6145-ABCWHC00C0-000 with alternatives
Compare 6100.3200.32 with alternatives