6100.3200.32 vs 6145-ABD6KC00C0-000 feature comparison

6100.3200.32 Schurter Electronic Components

Buy Now Datasheet

6145-ABD6KC00C0-000 Schurter Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SCHURTER AG SCHURTER AG
Reach Compliance Code compliant compliant
Factory Lead Time 7 Weeks, 3 Days
Samacsys Manufacturer SCHURTER
Additional Feature STANDARDS: CUL, IEC 60320-1, IEC/UL 62368-1, IEC 60335-1, UL, VDE STANDARD: IEC 60320/C14
Body Breadth 0.905 inch
Body Length 1.889 inch
Connector Type MAINS POWER CONNECTOR MAINS POWER CONNECTOR
Contact Gender MALE MALE
Coupling Type SNAP SNAP
Insulator Material POLYETHYLENE
Mains Connector Rating 15A, 250VAC 15A, 250VAC
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Type PANEL PANEL
Operating Temperature-Max 70 °C
Operating Temperature-Min -25 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard CCC, CSA
Termination Type QUICK CONNECT SOLDER
Total Number of Contacts 3 3
Base Number Matches 1 1
Pbfree Code Yes
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination TIN OVER NICKEL
Contact Material NOT SPECIFIED
DIN Conformance NO
IEC Conformance YES
JESD-609 Code e3/e2
MIL Conformance NO

Compare 6100.3200.32 with alternatives

Compare 6145-ABD6KC00C0-000 with alternatives