61201425821 vs 3016-14G15B11A feature comparison

61201425821 Wurth Elektronik

Buy Now Datasheet

3016-14G15B11A GTK UK Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer WUERTH ELEKTRONIK GMBH & CO KG GTK UK LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Würth Elektronik
Body Breadth 0.331 inch 0.326 inch
Body Depth 0.394 inch 0.516 inch
Body Length 1.106 inch 1.696 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design STAMPED, PREASSEM PREASSEM CONN
Contact Finish Mating NOT APPLICABLE AU
Contact Gender MALE MALE
Contact Material NOT APPLICABLE BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Color GRAY
Insulator Material POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -40 °C -55 °C
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Termination Type IDC IDC
Total Number of Contacts 14 14
Base Number Matches 1 1

Compare 61201425821 with alternatives

Compare 3016-14G15B11A with alternatives