61201425821 vs SL3-015-R106/01-96 feature comparison

61201425821 Wurth Elektronik

Buy Now Datasheet

SL3-015-R106/01-96 E-tec Interconnect Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer WUERTH ELEKTRONIK GMBH & CO KG E-TEC INTERCONNECT LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Würth Elektronik
Body Breadth 0.331 inch 0.3 inch
Body Depth 0.394 inch 0.1 inch
Body Length 1.106 inch 0.5 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design STAMPED, PREASSEM
Contact Finish Mating NOT APPLICABLE GOLD (10)
Contact Gender MALE MALE
Contact Material NOT APPLICABLE BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 500VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color GRAY BLACK
Insulator Material POLYBUTYLENE TEREPHTHALATE POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 3
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1 A 3 A
Reference Standard UL UL
Termination Type IDC SOLDER
Total Number of Contacts 14 15
Base Number Matches 1 1
Additional Feature ROHS COMPLIANT
Body/Shell Style RECEPTACLE
Contact Finish Termination Tin (Sn)
JESD-609 Code e3
Mounting Style RIGHT ANGLE
Number Of PCB Rows 3
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 10u inch
Terminal Length 0.11 inch
Terminal Pitch 2.54 mm

Compare 61201425821 with alternatives

Compare SL3-015-R106/01-96 with alternatives