6051.0003
vs
4370-C-312L-C-001500
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Lifetime Buy
|
Ihs Manufacturer |
SCHURTER AG
|
SCHURTER AG
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
STANDARD: VDE
|
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
MAINS POWER CONNECTOR
|
MAINS POWER CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
NOT SPECIFIED
|
Coupling Type |
SNAP
|
SNAP
|
DIN Conformance |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
POLYVINYLCHLORIDE
|
|
MIL Conformance |
NO
|
NO
|
Mains Connector Rating |
16A, 250VAC
|
16A, 250VAC
|
Mounting Type |
CABLE
|
CABLE
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Total Number of Contacts |
2
|
2
|
Base Number Matches |
1
|
1
|
Manufacturer Series |
|
4370
|
Shell Material |
|
POLYVINYLCHLORIDE
|
|
|
|
Compare 6051.0003 with alternatives
Compare 4370-C-312L-C-001500 with alternatives