Datasheets
4370-C-312L-C-001500 by: Schurter Electronic Components

Mains Power Connector, 16A, 250VAC, Male, Plug, ROHS COMPLIANT

Part Details for 4370-C-312L-C-001500 by Schurter Electronic Components

Overview of 4370-C-312L-C-001500 by Schurter Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
143-12L Coilcraft Inc General Purpose Inductor, 0.545uH, Air-Core, 3838
CMT3-3-12L Coilcraft Inc Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4
PCV-0-333-12L Coilcraft Inc General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT

Part Details for 4370-C-312L-C-001500

4370-C-312L-C-001500 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

4370-C-312L-C-001500 Part Data Attributes

4370-C-312L-C-001500 Schurter Electronic Components
Buy Now Datasheet
Compare Parts:
4370-C-312L-C-001500 Schurter Electronic Components Mains Power Connector, 16A, 250VAC, Male, Plug, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Lifetime Buy
Ihs Manufacturer SCHURTER AG
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Body/Shell Style PLUG
Connector Type MAINS POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE
Contact Material NOT SPECIFIED
Coupling Type SNAP
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO
Mains Connector Rating 16A, 250VAC
Manufacturer Series 4370
Mounting Type CABLE
Option GENERAL PURPOSE
Shell Material POLYVINYLCHLORIDE
Total Number of Contacts 2

Alternate Parts for 4370-C-312L-C-001500

This table gives cross-reference parts and alternative options found for 4370-C-312L-C-001500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4370-C-312L-C-001500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
4370-C-3012-C-005000 Mains Power Connector, 16A, 250VAC, Male, Plug, ROHS COMPLIANT Schurter Electronic Components 4370-C-312L-C-001500 vs 4370-C-3012-C-005000
4370-I-3027-C-001500 Mains Power Connector, 16A, 250VAC, Male, Plug, ROHS COMPLIANT Schurter Electronic Components 4370-C-312L-C-001500 vs 4370-I-3027-C-001500
4370-G-3027-C-003000 Mains Power Connector, 16A, 250VAC, Male, Plug, ROHS COMPLIANT Schurter Electronic Components 4370-C-312L-C-001500 vs 4370-G-3027-C-003000
6051.0045 Mains Power Connector, 16A, 250VAC, Male, Plug, ROHS COMPLIANT Schurter Electronic Components 4370-C-312L-C-001500 vs 6051.0045
6051.0033 Mains Power Connector, 16A, 250VAC, Male, Plug, ROHS COMPLIANT Schurter Electronic Components 4370-C-312L-C-001500 vs 6051.0033
4370-C-3013-C-005000 Mains Power Connector, 16A, 250VAC, Male, Plug, ROHS COMPLIANT Schurter Electronic Components 4370-C-312L-C-001500 vs 4370-C-3013-C-005000
4370-I-311L-C-000500 Mains Power Connector, 16A, 250VAC, Male, Plug, ROHS COMPLIANT Schurter Electronic Components 4370-C-312L-C-001500 vs 4370-I-311L-C-000500
4370-C-3027-C-003000 Mains Power Connector, 16A, 250VAC, Male, Plug, ROHS COMPLIANT Schurter Electronic Components 4370-C-312L-C-001500 vs 4370-C-3027-C-003000
4370-C-311L-C-001000 Mains Power Connector, 16A, 250VAC, Male, Plug, ROHS COMPLIANT Schurter Electronic Components 4370-C-312L-C-001500 vs 4370-C-311L-C-001000
4370-I-2530-C-003000 Mains Power Connector, 16A, 250VAC, Male, Plug, ROHS COMPLIANT Schurter Electronic Components 4370-C-312L-C-001500 vs 4370-I-2530-C-003000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4370-C-312L-C-001500 by Schurter Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4370-C-312L-C-001500 by Schurter Electronic Components

Select Manufacturer
Which Manufacturer of 4370-C-312L-C-001500 would you like to use for your alert(s)?
  • Please alert me when 4370-C-312L-C-001500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4370-C-312L-C-001500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4370-C-312L-C-001500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4370-C-312L-C-001500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4370-C-312L-C-001500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4370-C-312L-C-001500 by Schurter Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: