6039-004304Y vs 6039-004304S feature comparison

6039-004304Y Chicago Miniature Lighting LLC

Buy Now Datasheet

6039-004304S Chicago Miniature Lighting LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer CHICAGO MINIATURE LIGHTING LLC CHICAGO MINIATURE LIGHTING LLC
Package Description ROHS COMPLIANT PACKAGE-2 ROHS COMPLIANT PACKAGE-2
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color YELLOW HIGH EFFICIENCY RED
Configuration SINGLE SINGLE
Forward Current-Max 0.035 A 0.03 A
Lens Type DIFFUSED LIGHT YELLOW DIFFUSED
Luminous Intensity-Nom 8.0 mcd 30.0 mcd
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 13.97 mm 13.97 mm
Packing Method BULK BULK
Peak Wavelength 585 nm 625 nm
Shape ROUND ROUND
Surface Mount NO NO
Viewing Angle 50 deg 60 deg
Base Number Matches 2 2

Compare 6039-004304Y with alternatives

Compare 6039-004304S with alternatives