6039-004304Y
vs
6039-004-304Y
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
CHICAGO MINIATURE LIGHTING LLC
CHICAGO MINIATURE LIGHTING LLC
Package Description
ROHS COMPLIANT PACKAGE-2
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.20.00
Color
YELLOW
YELLOW
Configuration
SINGLE
SINGLE
Forward Current-Max
0.035 A
0.035 A
Lens Type
DIFFUSED LIGHT YELLOW
DIFFUSED LIGHT YELLOW
Luminous Intensity-Nom
8.0 mcd
8.0 mcd
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
13.97 mm
13.97 mm
Packing Method
BULK
BULK
Peak Wavelength
585 nm
585 nm
Shape
ROUND
ROUND
Surface Mount
NO
NO
Viewing Angle
50 deg
50 deg
Base Number Matches
2
2
Terminal Finish
NOT SPECIFIED
Compare 6039-004304Y with alternatives
Compare 6039-004-304Y with alternatives