60120002 vs B216661 feature comparison

60120002 Socomec

Buy Now Datasheet

B216661 Mersen Electrical Power

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SOCOMEC GROUP MERSEN S A
Reach Compliance Code unknown compliant
ECCN Code EAR99
Body Height 38 mm 51.5 mm
Body Length or Diameter 10.3 mm 14.3 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Rated Breaking Capacity 120000 A 120000 A
Rated Current 2 A 2 A
Rated Voltage(AC) 500 V 500 V
Reference Standard DIN; IEC; NFC CE; IEC
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Rohs Code Yes
Built-in Feature STRIKER
Fuse Size 14X51mm

Compare 60120002 with alternatives

Compare B216661 with alternatives