B216661 vs CY10X38G2 feature comparison

B216661 Mersen Electrical Power

Buy Now Datasheet

CY10X38G2 Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active End Of Life
Ihs Manufacturer MERSEN S A LITTELFUSE INC
Reach Compliance Code compliant unknown
Body Height 51.5 mm 38 mm
Body Length or Diameter 14.3 mm 10 mm
Built-in Feature STRIKER
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 14X51mm 10x38mm
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Rated Breaking Capacity 120000 A 120000 A
Rated Current 2 A 2 A
Rated Voltage(AC) 500 V 500 V
Reference Standard CE; IEC IEC
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 1 1
ECCN Code EAR99
Blow Characteristic FAST

Compare B216661 with alternatives

Compare CY10X38G2 with alternatives