600S300GT250V vs 600S300GW250V feature comparison

600S300GT250V American Technical Ceramics Corp

Buy Now Datasheet

600S300GW250V American Technical Ceramics Corp

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 0603 , 0603
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.23.00.20 8532.23.00.20
Additional Feature STANDARDS: MIL-PRF-55681, MIL-PRF-123 STANDARDS: MIL-PRF-55681, MIL-PRF-123
Capacitance 0.00003 µF 0.00003 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Non-Standard Value Available on Request Non-Standard Value Available on Request
Dielectric Material CERAMIC CERAMIC
Height 0.89 mm 0.89 mm
JESD-609 Code e3 e0
Length 1.6 mm 1.6 mm
Manufacturer Series ATC600S ATC600S
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer No No
Negative Tolerance 2% 2%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 7 INCH TR, 7 INCH
Positive Tolerance 2% 2%
Rated (DC) Voltage (URdc) 250 V 250 V
Reference Standard MIL-PRF-55681 MIL-PRF-55681
Series 600S(F,G TOL ) 600S(F,G TOL )
Size Code 0603 0603
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.81 mm 0.81 mm
Base Number Matches 1 1

Compare 600S300GT250V with alternatives

Compare 600S300GW250V with alternatives