Part Details for 600S300GT250V by American Technical Ceramics Corp
Overview of 600S300GT250V by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 600S300GT250V
600S300GT250V CAD Models
600S300GT250V Part Data Attributes
|
600S300GT250V
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
600S300GT250V
American Technical Ceramics Corp
CAPACITOR, CERAMIC, 250V, C0G, 0.00003uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Additional Feature | STANDARDS: MIL-PRF-55681, MIL-PRF-123 | |
Capacitance | 0.00003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Non-Standard Value Available on Request | |
Dielectric Material | CERAMIC | |
Height | 0.89 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Manufacturer Series | ATC600S | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | MIL-PRF-55681 | |
Series | 600S(F,G TOL ) | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 600S300GT250V
This table gives cross-reference parts and alternative options found for 600S300GT250V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600S300GT250V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603N300G251YH-HB | Ceramic Capacitor, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00003uF, 0603, | Knowles Capacitors | 600S300GT250V vs 0603N300G251YH-HB |
0603N300G251N | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00003uF, 0603, | Knowles Capacitors | 600S300GT250V vs 0603N300G251N |
251SHS300GSE-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | 600S300GT250V vs 251SHS300GSE-ROHS |
0603N300G251VHT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 600S300GT250V vs 0603N300G251VHT |
0603N300G251NHW | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00003uF, 0603, | Knowles Capacitors | 600S300GT250V vs 0603N300G251NHW |
05002-300KGUM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00003uF, 0603, | Kyocera AVX Components | 600S300GT250V vs 05002-300KGUM |
0603N300G251YHT-HB | Ceramic Capacitor, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00003uF, 0603, | Knowles Capacitors | 600S300GT250V vs 0603N300G251YHT-HB |
600S300GW250V | CAPACITOR, CERAMIC, 250V, C0G, 0.00003uF, SURFACE MOUNT, 0603, CHIP | American Technical Ceramics Corp | 600S300GT250V vs 600S300GW250V |
0603N300G251PHT-HS | Ceramic Capacitor, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00003uF, 0603, | Knowles Capacitors | 600S300GT250V vs 0603N300G251PHT-HS |
0603N300G251Y | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00003uF, 0603, | Knowles Capacitors | 600S300GT250V vs 0603N300G251Y |