6.3ZLH820MEFCT78X11.5 vs 6ME820WG+T feature comparison

6.3ZLH820MEFCT78X11.5 Rubycon Corporation

Buy Now Datasheet

6ME820WG+T SUN Electronic Industries Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RUBYCON CORP SUN ELECTRONIC INDUSTRIES CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 820 µF 820 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.05166 mA
Length 11.5 mm 11.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method TAPE Tape
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 567 mA 1140 mA
Surface Mount NO
Tan Delta 0.22
Terminal Pitch 3.5 mm 5 mm
Terminal Shape WIRE
Base Number Matches 1 2
ESR 36 mΩ
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare 6.3ZLH820MEFCT78X11.5 with alternatives

Compare 6ME820WG+T with alternatives