6.3ZLH820MEFCT78X11.5 vs EKZN6R3ELL821MHB5D feature comparison

6.3ZLH820MEFCT78X11.5 Rubycon Corporation

Buy Now Datasheet

EKZN6R3ELL821MHB5D Chemi-Con

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RUBYCON CORP NIPPON CHEMI-CON CORP
Package Description , RADIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 820 µF 820 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.05166 mA 0.05166 mA
Length 11.5 mm 11.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method TAPE BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 567 mA 567 mA
Surface Mount NO NO
Tan Delta 0.22 0.22
Terminal Pitch 3.5 mm 3.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
JESD-609 Code e6
Terminal Finish TIN BISMUTH

Compare 6.3ZLH820MEFCT78X11.5 with alternatives

Compare EKZN6R3ELL821MHB5D with alternatives