6.3ZLG100MEFCCC6.3X7
vs
NRSK101M6.3V6.3X7F
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
RUBYCON CORP
NIC COMPONENTS CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
100 µF
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
6.3 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Leakage Current
0.0189 mA
Length
7 mm
7 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Radial
Packing Method
Bulk
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
6.3 V
6.3 V
Ripple Current
240 mA
480 mA
Surface Mount
NO
Tan Delta
0.22
Terminal Pitch
2.5 mm
2.5 mm
Terminal Shape
WIRE
Base Number Matches
1
1
ESR
150 mΩ
JESD-609 Code
e3
Terminal Finish
Matte Tin (Sn)
Compare 6.3ZLG100MEFCCC6.3X7 with alternatives
Compare NRSK101M6.3V6.3X7F with alternatives