Part Details for NRSK101M6.3V6.3X7F by NIC Components Corp
Overview of NRSK101M6.3V6.3X7F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSK101M6.3V6.3X7F
NRSK101M6.3V6.3X7F CAD Models
NRSK101M6.3V6.3X7F Part Data Attributes
|
NRSK101M6.3V6.3X7F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSK101M6.3V6.3X7F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 150 mΩ | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 480 mA | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm |
Alternate Parts for NRSK101M6.3V6.3X7F
This table gives cross-reference parts and alternative options found for NRSK101M6.3V6.3X7F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSK101M6.3V6.3X7F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1101LAMAA07SSN711F | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | NRSK101M6.3V6.3X7F vs 1101LAMAA07SSN711F |
UTLL100M6R3CF36.3X7 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF | NRSK101M6.3V6.3X7F vs UTLL100M6R3CF36.3X7 |
8101LAMAA07SSN50 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF | NRSK101M6.3V6.3X7F vs 8101LAMAA07SSN50 |
8101LAMAA07SS05N | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF | NRSK101M6.3V6.3X7F vs 8101LAMAA07SS05N |
8101LAMAA07SS070 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF | NRSK101M6.3V6.3X7F vs 8101LAMAA07SS070 |
8101LAMAA07SSN711B | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | NRSK101M6.3V6.3X7F vs 8101LAMAA07SSN711B |
USV0J101MFD1CM | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, 7 MML RADIAL LEADED | NRSK101M6.3V6.3X7F vs USV0J101MFD1CM |
8101LAMAA07SS07C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF | NRSK101M6.3V6.3X7F vs 8101LAMAA07SS07C |
1101LAMAA07SSN311F | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | NRSK101M6.3V6.3X7F vs 1101LAMAA07SSN311F |
8101LAMAA07SSN911C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | NRSK101M6.3V6.3X7F vs 8101LAMAA07SSN911C |