6.3YXG150MEFCTZ5X11
vs
ESE157M6R3AC3JA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
RUBYCON CORP
KEMET ELECTRONICS CORP
Package Description
RADIAL LEADED, ROHS COMPLIANT
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
150 µF
150 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
5 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.00945 mA
0.0095 mA
Length
11 mm
11 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Radial
Packing Method
TAPE
TR, 14 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
6.3 V
6.3 V
Ripple Current
105 mA
120 mA
Surface Mount
NO
NO
Tan Delta
0.22
0.26
Terminal Finish
Tin (Sn)
Terminal Pitch
2 mm
2 mm
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Compare 6.3YXG150MEFCTZ5X11 with alternatives
Compare ESE157M6R3AC3JA with alternatives