6.3JXA2700MCA10X28 vs 757D278M6R3DK4J feature comparison

6.3JXA2700MCA10X28 Rubycon Corporation

Buy Now Datasheet

757D278M6R3DK4J Barker Microfarads (BMI)

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer RUBYCON CORP BARKER MICROFARADS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 2700 µF 2700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.1701 mA 0.1701 mA
Manufacturer Series JXA 757D
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 1690 mA 1780 mA
Surface Mount NO NO
Tan Delta 0.22
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ESR 76 mΩ

Compare 6.3JXA2700MCA10X28 with alternatives

Compare 757D278M6R3DK4J with alternatives