757D278M6R3DK4J
vs
RJD-6V272MH6GQ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Not Recommended
Ihs Manufacturer
BARKER MICROFARADS INC
TAIYO YUDEN CO LTD
Package Description
,
RADIAL LEADED
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
2700 µF
2700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
76 mΩ
45 mΩ
Leakage Current
0.1701 mA
0.17 mA
Manufacturer Series
757D
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
6.3 V
6.3 V
Ripple Current
1780 mA
1450 mA
Surface Mount
NO
NO
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Rohs Code
Yes
HTS Code
8532.22.00.20
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Diameter
10 mm
Length
25 mm
Package Style
RADIAL
Reference Standard
AEC-Q200
Tan Delta
0.24
Compare 757D278M6R3DK4J with alternatives
Compare RJD-6V272MH6GQ with alternatives