6-917807-2
vs
765247-1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TYCO ELECTRONICS AMP
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
unknown
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT APPLICABLE
Contact Gender
FEMALE
MALE
Contact Material
NOT SPECIFIED
NOT APPLICABLE
DIN Conformance
NO
NO
Empty Shell
NO
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
GLASS FILLED POLYETHYLENE/POLYESTER
POLYETHYLENE
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Option
GENERAL PURPOSE
GENERAL PURPOSE
Total Number of Contacts
4
4
UL Flammability Code
94V-0
94V-0
Base Number Matches
2
1
Pbfree Code
Yes
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMPOWER
Contact Finish Termination
NICKEL
EMI Shielded
NO
Insulator Color
BLACK
Mains Connector Rating
115/230VAC
Mating Contact Row Spacing
0.25 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Option 2
LATCHING
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Panel Mount
NO
Reference Standard
UL
Terminal Pitch
33.02 mm
Termination Type
CRIMP
Compare 6-917807-2 with alternatives
Compare 765247-1 with alternatives