-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DRAW CON PLUG W/LATCHES
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
765247-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
765247-1
TE Connectivity
DRAW CON PLUG W/LATCHES
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPOWER | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.25 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 33.02 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 765247-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 765247-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-917807-2 | 4 CONTACT(S), FEMALE, POWER CONNECTOR, RECEPTACLE | TE's AMP | 765247-1 vs 6-917807-2 |
6-917807-2 | CONNECTOR, 4 CONTACT(S), FEMALE, POWER CONNECTOR, RECEPTACLE | TE Connectivity | 765247-1 vs 6-917807-2 |
1-178288-4 | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 765247-1 vs 1-178288-4 |
2-178288-4 | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 765247-1 vs 2-178288-4 |
1-917807-2 | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 765247-1 vs 1-917807-2 |