6-5353706-2 vs 53475-1609 feature comparison

6-5353706-2 TE Connectivity

Buy Now Datasheet

53475-1609 Molex

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD MOLEX LLC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
Additional Feature POLARIZED POLARIZED
Board Mounting Option PEG POLARIZATION POST
Body Breadth 0.244 inch 0.205 inch
Body Depth 0.293 inch 0.157 inch
Body Length 1.843 inch 2.27 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material COPPER ALLOY NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO NO
Dielectric Withstanding Voltage 200VAC V 250VAC V
Durability 30 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max .8896 N
Insulation Resistance 100000000 Ω 1000000000 Ω
Insulator Material POLYETHYLENE GLASS FILLED LIQUID CRYSTAL POLYMER
MIL Conformance NO NO
Mating Contact Pitch 0.02 inch 0.025 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.4102 mm 4.191 mm
Plating Thickness 8u inch 10u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 0.5 A 0.5 A
Reference Standard UL UL
Terminal Pitch 0.5 mm 0.635 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 160 160
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .0973 N
Base Number Matches 1 1
Pbfree Code No
Samacsys Manufacturer Molex
Contact Resistance 40 mΩ
Insulator Color WHITE
JESD-609 Code e0

Compare 6-5353706-2 with alternatives

Compare 53475-1609 with alternatives