53475-1609 vs 53481-1609 feature comparison

53475-1609 Molex

Buy Now Datasheet

53481-1609 Molex

Buy Now Datasheet
No No
No No
Obsolete Obsolete
MOLEX LLC MOLEX LLC
unknown compliant
Molex
POLARIZED SLIMSTACK, SHROUDED, POLARIZATION AVAILABLE
POLARIZATION POST POLARIZATION POST
0.205 inch 0.205 inch
0.157 inch 0.236 inch
2.27 inch 2.27 inch
PLUG PLUG
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
NOT SPECIFIED NOT SPECIFIED
MALE MALE
NOT SPECIFIED NOT SPECIFIED
RECTANGULAR RECTANGULAR
40 mΩ 40 mΩ
NO NO
250VAC V 250VAC V
NO NO
NO NO
1000000000 Ω 1000000000 Ω
WHITE WHITE
GLASS FILLED LIQUID CRYSTAL POLYMER GLASS FILLED LIQUID CRYSTAL POLYMER
e0 e0
NO NO
0.025 inch 0.025 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
85 °C 85 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
4.191 mm 4.191 mm
10u inch 10u inch
POLARIZED HOUSING POLARIZED HOUSING
0.5 A 0.5 A
UL UL
0.635 mm 0.635 mm
SURFACE MOUNT SURFACE MOUNT
160 160
94V-0 94V-0
1 1

Compare 53475-1609 with alternatives

Compare 53481-1609 with alternatives