6-5227079-8
vs
31-4326
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
AMPHENOL CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.10
Samacsys Manufacturer
TE Connectivity
Additional Feature
INSERTION LOSS MAX AT 3 GHZ
Body Depth
1.312 inch
Body Diameter
0.572 inch
Body/Shell Style
PLUG
PLUG
Cable Types
BELDEN 89907
RG-55
Characteristic Impedance
50 Ω
Connector Type
RF BNC CONNECTOR
RF BNC CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Style
COAX
COAX
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Loss
0.2 dB
Insulator Material
POLYETHYLENE
POLYTETRAFLUOROETHYLENE
MIL Conformance
NO
Mixed Contacts
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
Number of Ports
1
1
Operating Frequency-Max
4 GHz
Operating Temperature-Max
85 °C
165 °C
Operating Temperature-Min
-55 °C
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Shell Finish
NICKEL
SILVER
Shell Material
BRASS
BRASS
Termination Type
CRIMP
CRIMP
Total Number of Contacts
1
1
VSWR
1.3
Base Number Matches
1
1
Factory Lead Time
10 Weeks
Contact Finish Termination
NOT APPLICABLE
Compare 6-5227079-8 with alternatives
Compare 31-4326 with alternatives