31-4326 vs 112722 feature comparison

31-4326 Amphenol Corporation

Buy Now Datasheet

112722 Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code compliant compliant
Factory Lead Time 10 Weeks 10 Weeks
Body/Shell Style PLUG PLUG
Cable Types RG-55
Connector Type RF BNC CONNECTOR RF BNC CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Style COAX COAX
Coupling Type BAYONET BAYONET
Insulator Material POLYTETRAFLUOROETHYLENE POLYTETRAFLUOROETHYLENE
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type CABLE CABLE
Number of Ports 1 1
Operating Temperature-Max 165 °C
Operating Temperature-Min -65 °C
Shell Finish SILVER NICKEL
Shell Material BRASS BRASS
Termination Type CRIMP CRIMP
Total Number of Contacts 1 1
Base Number Matches 1 1
Samacsys Manufacturer Amphenol
Body Diameter 0.571 inch
Insulator Color NATURAL

Compare 31-4326 with alternatives

Compare 112722 with alternatives